WAGO 731-164 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- RS-stocknr.:
- 224-191
- Fabrikantnummer:
- 731-164
- Fabrikant:
- WAGO
Subtotaal (1 doos van 25 eenheden)*
€ 176,50
(excl. BTW)
€ 213,56
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 176,50 | € 7,06 |
*prijsindicatie
- RS-stocknr.:
- 224-191
- Fabrikantnummer:
- 731-164
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Orange | |
| Number of Levels | 1 | |
| Series | 731 | |
| American Wire Gauge | 14 → 28AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Orange | ||
Number of Levels 1 | ||
Series 731 | ||
American Wire Gauge 14 → 28AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- Land van herkomst:
- DE
The Wago Feedthrough terminal block is a premium-quality solution tailored for efficient conductor/wire-wrap connections, specifically designed to accommodate plate thicknesses of up to 1.5 mm. Ideal for various mounting configurations, it offers flexible front-panel or PCB installation, ensuring seamless integration into your projects.
Built with a robust insulation material for enhanced safety and reliability
Compact dimensions make it suitable for constrained spaces without compromising performance
Compatible with a variety of conductor sizes and types providing versatility for diverse applications
High quality flammability class certification ensures compliance with safety standards
Compact dimensions make it suitable for constrained spaces without compromising performance
Compatible with a variety of conductor sizes and types providing versatility for diverse applications
High quality flammability class certification ensures compliance with safety standards
Gerelateerde Links
- WAGO 731-165 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- WAGO 731-163 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- WAGO 731-162 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- WAGO 731-169/048-000 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- WAGO 731-167/048-000 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- WAGO 731-166/048-000 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- WAGO 731-168/048-000 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination
- WAGO 731-171/048-000 731 Series Orange, 2.5mm², 1-Level, Cage Clamp Termination