WAGO 281-104 281 Series Blue, 4mm², 1-Level, Cage Clamp Termination
- RS-stocknr.:
- 223-320
- Fabrikantnummer:
- 281-104
- Fabrikant:
- WAGO
Subtotaal (1 doos van 100 eenheden)*
€ 139,00
(excl. BTW)
€ 168,19
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 139,00 | € 1,39 |
*prijsindicatie
- RS-stocknr.:
- 223-320
- Fabrikantnummer:
- 281-104
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 16AWG | |
| Series | 281 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 4mm² | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 16AWG | ||
Series 281 | ||
Termination Method Cage Clamp | ||
Cable CSA 4mm² | ||
Vrijgesteld
- Land van herkomst:
- IN
The Wago 2 Conductor Through Terminal Block is designed for efficient and reliable electrical connections in various applications. With its innovative Cage clamp technology, it ensures secure connections with ease of use, making it ideal for professionals in demanding environments. Engineered to accommodate a range of conductor materials, including copper and aluminium, this product is perfect for schemes where adaptability is crucial. The compact design seamlessly fits onto standard DIN rails, promoting efficient space utilisation.
Suitable for installations in harsh environmental conditions
Robust construction ensures long term durability and reliability
Comes with built in marker slots for easy identification
High flammability class rating for added safety in critical applications
Robust construction ensures long term durability and reliability
Comes with built in marker slots for easy identification
High flammability class rating for added safety in critical applications
Gerelateerde Links
- WAGO 281-651 281 Series Blue, 4mm², Single-Level, Cage Clamp Termination, ATEX, IECEx
- WAGO 281-904 281 Series Blue, 4mm², Single-Level, Cage Clamp Termination, ATEX, IECEx
- WAGO 281-684 281 Series Blue, 4mm², Single-Level, Cage Clamp Termination, ATEX, IECEx
- WAGO 281-901 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination
- WAGO 281-631 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination
- WAGO 281-681 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination
- WAGO 281-652 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination
- WAGO 281-622/281-542 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused