WAGO 261-411 261 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination

Subtotaal (1 doos van 50 eenheden)*

€ 27,15

(excl. BTW)

€ 32,85

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 27,15€ 0,543

*prijsindicatie

RS-stocknr.:
221-127
Fabrikantnummer:
261-411
Fabrikant:
WAGO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

WAGO

Colour

Grey

Number of Levels

1

American Wire Gauge

28 → 14AWG

Series

261

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Land van herkomst:
CH
The Wago 2 Conductor Terminal Block is engineered for superior connectivity in compact applications. Designed to facilitate effortless mounting with its fixing flange, it boasts an intelligent Cage clamp technology that accommodates a range of conductor sizes. The terminal block excels in providing robust performance with its high-rated current capacity and impressive voltage ratings, making it an ideal choice for various electrical setups. With a sleek grey finish and durable polyamide construction, this component not only meets stringent safety standards but also blends seamlessly into modern installations. The thoughtful design includes side-entry wiring to streamline the connection process, ensuring reliability and efficiency in your projects.

Compliant with RoHS ensuring environmental sustainability
Horizontal type design supports efficient space utilisation in panels
Includes side marking for easy identification during setup and maintenance
Suitable for a variety of mounting types enhancing installation flexibility

Gerelateerde Links