Siemens 8WH6000-1MG88 8WH Series Black, 0.2-6mm², 1-Level, Plug In Termination, Fused
- RS-stocknr.:
- 157-994
- Fabrikantnummer:
- 8WH6000-1MG88
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 50 eenheden)*
€ 845,00
(excl. BTW)
€ 1.022,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 845,00 | € 16,90 |
*prijsindicatie
- RS-stocknr.:
- 157-994
- Fabrikantnummer:
- 8WH6000-1MG88
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Colour | Black | |
| Number of Levels | 1 | |
| Series | 8WH | |
| Termination Method | Plug In | |
| Cable CSA | 0.2-6mm² | |
| Fused | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Colour Black | ||
Number of Levels 1 | ||
Series 8WH | ||
Termination Method Plug In | ||
Cable CSA 0.2-6mm² | ||
Fused Yes | ||
- Land van herkomst:
- PL
The Siemens DIN Rail Terminal Block offers a rated operating voltage of 500 V and a compact design with dimensions of 55.93 mm in height and 63.38 mm in depth. Notably, it employs thermoplastic insulation material, ensuring durability and safety. The product's terminals feature a contact spacing of 6.2 mm, optimising connectivity in various setups.
Removable end cover for easy maintenance
Swivel fuse holder
Rated for 6.3 A
UL 94 V0 fire safety
Connects to conductors up to 6 mm²
DIN rail 35 mm mounting
Swivel fuse holder
Rated for 6.3 A
UL 94 V0 fire safety
Connects to conductors up to 6 mm²
DIN rail 35 mm mounting
Gerelateerde Links
- Siemens 8WH6000-1KG38 8WH Series Black, 0.2 - 6mm², 1-Level, Plug In Termination, Fused
- Siemens 8WH6000-0CH07 8WH Series, 6mm²
- Siemens 8WH6000-0AH01 8WH Series Blue, 6mm²
- Siemens 8WH6000-0AH00 8WH Series Grey, 6mm²
- Siemens 8WH6000-1GG08 Black, 4mm², Single-Level, Plug In Termination, Fused
- Siemens 8WH6000-6CG00 8WH Series Grey, 4mm², 1-Level, Plug-In Termination, CSA
- Siemens 8WH6000-6AG00 8WH Series Grey, 4mm², 1-Level, Plug-In Termination, CSA
- Siemens 8WH6000-0AM01 8WH Series Blue, 35mm², 1-Level, Plug-In Termination, CSA