Siemens 8WH1000-0CP07 8WH1000 Series Green, Yellow, 50mm², Screw Terminal Termination

Subtotaal (1 eenheid)*

€ 26,68

(excl. BTW)

€ 32,28

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Laatste voorraad RS
  • Laatste 8 stuk(s), klaar voor verzending
Aantal stuks
Per stuk
1 +€ 26,68

*prijsindicatie

RS-stocknr.:
157-451
Fabrikantnummer:
8WH1000-0CP07
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Colour

Green, Yellow

Series

8WH1000

American Wire Gauge

1AWG

Termination Method

Screw Terminal

Cable CSA

50mm²

Land van herkomst:
CN
The Siemens terminal features a robust design with thermoplastic insulation material and a compact profile measuring 87.5 mm in height and depth. Designed for varied conductor cross-sections, it accommodates solid connections ranging from a minimum of 16 mm² to a maximum of 95 mm² and stranded connections up to 70 mm².

Constructed with environmentally friendly PA material for enhanced durability
Compatible with TH35 DIN rail for ease of installation and mounting
Lightweight design at just 20482 g for effective handling and installation

Gerelateerde Links