Phoenix Contact MINI MCR-SL-TB Series Green, 4mm², Screw Termination
- RS-stocknr.:
- 130-005
- Fabrikantnummer:
- 2811420
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 130-005
- Fabrikantnummer:
- 2811420
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green | |
| Series | MINI MCR-SL-TB | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green | ||
Series MINI MCR-SL-TB | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Fused No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact Narrow Feed through terminal block is designed for the transmission of signals that are already electrically isolated. It is an essential component for applications that require 1:1 forwarding of signals in the MINI Analog group. This terminal block can be used in conjunction with the MINI Analog multiplexer and is suitable for direct mounting in applications without signal conversion and without electrical isolation.
Compatible with the MINI Analog multiplexer for seamless integration
Screw connection method for secure and reliable connections
Supports a current carrying capacity of 1A for efficient signal transmission
Multiple connection options for versatile installations
DIN rail mounting for easy installation and maintenance
Low contact resistance for optimal signal transfer
High quality construction with PBT housing material for durability
Meets international standards and certifications for reliable performance
Screw connection method for secure and reliable connections
Supports a current carrying capacity of 1A for efficient signal transmission
Multiple connection options for versatile installations
DIN rail mounting for easy installation and maintenance
Low contact resistance for optimal signal transfer
High quality construction with PBT housing material for durability
Meets international standards and certifications for reliable performance
Gerelateerde Links
- Phoenix Contact 2904504 MINI MCR Series Grey, 2.5mm², Screw Termination
- Phoenix Contact 2904508 MINI MCR Series Grey, 2.5mm², Screw Termination
- Phoenix Contact MINI MCR-SL-U-U-SP Series Signal Conditioner, Current, Voltage Output, 10 → 30V dc Supply
- Phoenix Contact MCR-SL-D-RA Series DIN Rail Adapter
- PR Electronics MINI MCR-SL-IDS-I-I Series Signal Conditioner, Current Input, Current Output, ATEX
- Phoenix Contact MINI MCR-SL-U-I-O Series Signal Conditioner, Current, Voltage Output, 18 → 30V dc Supply
- Phoenix Contact MINI MCR-SL-PTB-FM Series Signal Conditioner, Voltage Input, Voltage Output, 0 → 30V dc Supply
- RS PRO Green/Yellow, 4mm², Single-Level, Screw Termination