Phoenix Contact ICS Series Connection Plate for Use with DIN Rail Housing
- RS-stocknr.:
- 267-1663
- Fabrikantnummer:
- 1287410
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 267-1663
- Fabrikantnummer:
- 1287410
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Product Type | Connection Element | |
| Accessory Type | Connection Plate | |
| Series | ICS | |
| For Use With | DIN Rail Housing | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | Approval ID: FILE E 240868, UL Recognised | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Connection Element | ||
Accessory Type Connection Plate | ||
Series ICS | ||
For Use With DIN Rail Housing | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals Approval ID: FILE E 240868, UL Recognised | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- PL
The Phoenix Contact connection plate is standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It is easy and fast push-in mounting of assembled printed-circuit boards.
Polyamide is housing material
Yellow in color
