Omron S8TS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 5A Output, 25W
- RS-stocknr.:
- 818-6878
- Fabrikantnummer:
- S8TS-02505F
- Fabrikant:
- Omron
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09/09/2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 316,00
(excl. BTW)
€ 382,36
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 316,00 |
- RS-stocknr.:
- 818-6878
- Fabrikantnummer:
- S8TS-02505F
- Fabrikant:
- Omron
Wetgeving en conformiteit
Productomschrijving
25W to 60W S8TS Series
Range Features:
Modular units which can be connected together (4 units max. on 24Vdc and 12Vdc, 2 units on 5Vdc)
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator
Standards
EN60950, UL1950, CSA22.2-14-950.
Approvals
UL Recognised; UL Recognised for Canada
Part Number S8TS-02505F
The S8TS Switch mode, Din Rail mounted power supply is a covered type, screw terminal basic block without Bus Line connectors. S8TS-02505F has a power rating of 25 W and an output voltage of 5 V dc plus a rated input voltage of 100 V ac to 240 V ac. This Standard undervoltage alarm model is natural air cooling.
Features and Benefits.
• Covered type power supply Basic block
• Screw terminal
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 25 W
• Output voltage 24 V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 5 A
• Harmonic current emissions
• Efficiency 62% min.
• Overload and over voltage protection
• Under-voltage alarm output – open collector, 30 V dc, 50 mA,
• Weight 450g
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 0.26 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Standards
UL: 508 (Listing), 1950, 1604 (Class I, Division 2, Groups A, B, C, D, Hazardous locations)
cUL: CSA C22.2 No 14, No.213 (class I, Division 2, groups A, B, C, D hazardous locations), No. 950 (class 2) ( class 2 approval does not apply to parallel operation)
EN/VDE: EN50178 (=VDE0160), 60950 (VDE0806)
cUL: CSA C22.2 No 14, No.213 (class I, Division 2, groups A, B, C, D hazardous locations), No. 950 (class 2) ( class 2 approval does not apply to parallel operation)
EN/VDE: EN50178 (=VDE0160), 60950 (VDE0806)
Specificaties
Kenmerk | Waarde |
---|---|
Series | S8TS |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 85 → 264V ac |
AC or DC Output Voltage | dc |
Output Voltage | 5V dc |
Output Current | 5A |
Power Rating | 25W |
Number of Outputs | 1 |
Dimensions | 43 x 120 x 120mm |
Height | 120mm |
Depth | 120mm |
Width | 120mm |
Minimum Temperature | -10°C |
Mounting Type | DIN Rail Mount |
Efficiency | 73% |
Maximum Temperature | +60°C |
Ripple And Noise | 2% |