Phoenix Contact Profile Housing Enclosure Type UM-PRO Series , 153.8 x 142.3 x 39.45mm, Polyamide DIN Rail Enclosure
- RS-stocknr.:
- 287-7687
- Fabrikantnummer:
- 1310988
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 16,32
(excl. BTW)
€ 19,75
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,32 |
*prijsindicatie
- RS-stocknr.:
- 287-7687
- Fabrikantnummer:
- 1310988
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Enclosure Type | Profile Housing | |
| Body Material | Polyamide | |
| DIN Rail Type | DIN Rail | |
| Length | 153.8mm | |
| Dimensions | 153.8 x 142.3 x 39.45mm | |
| Series | UM-PRO | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Profile Housing | ||
Body Material Polyamide | ||
DIN Rail Type DIN Rail | ||
Length 153.8mm | ||
Dimensions 153.8 x 142.3 x 39.45mm | ||
Series UM-PRO | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact profile housing (PA) designed for DIN rail mounting, featuring dimensions compatible with DIN rail standards. The insulating material is polyamide (PA), and the housing itself is constructed from polyamide as well.
Flammability rating according to UL 94 V0
Operational temperature -40 to 105 °C
Relative humidity 80 %
Operational temperature -40 to 105 °C
Relative humidity 80 %
Gerelateerde Links
- Phoenix Contact Profile Housing Enclosure Type UM-PRO Series , 153.8 x 127.8 x 39.45mm, Polyamide DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-PRO Series , 153.8 x 92.3 x 39.45mm, Polyamide DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 153.8 x 127.8 x 39.45mm, PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 153.8 x 92.3 x 39.45mm, PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 153.8 x 142.3x 39.45mm, PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 183.8 x 142.3 x 39.45mm, PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 123.8 x 142.3 x 39.45mm, PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 83.8 x 142.3 x 39.45mm, PVC DIN Rail Enclosure