Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 63.8 x 142.3 x 39.45mm, PVC DIN Rail Enclosure
- RS-stocknr.:
- 287-7657
- Fabrikantnummer:
- 1300360
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 7,07
(excl. BTW)
€ 8,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,07 |
*prijsindicatie
- RS-stocknr.:
- 287-7657
- Fabrikantnummer:
- 1300360
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Enclosure Type | Profile Housing | |
| Body Material | PVC | |
| DIN Rail Type | DIN Rail | |
| Length | 68.3mm | |
| Dimensions | 63.8 x 142.3 x 39.45mm | |
| Series | UM-BASIC | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Profile Housing | ||
Body Material PVC | ||
DIN Rail Type DIN Rail | ||
Length 68.3mm | ||
Dimensions 63.8 x 142.3 x 39.45mm | ||
Series UM-BASIC | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact profile housing (PVC) for DIN rail mounting, featuring dimensions compliant with DIN rail standards. Constructed from insulating PVC material, the housing itself is also made of PVC.
Flammability rating according to UL 94 V0
Operational temperature -15 to 50 °C
Operational temperature -15 to 50 °C
Gerelateerde Links
- Phoenix Contact Profile Housing Enclosure Type UM-PRO Series , 63.8 x 142.3 x 39.45mm, Polyamide DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 183.8 x 142.3 x 39.45mm, PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 123.8 x 142.3 x 39.45mm, PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 83.8 x 142.3 x 39.45mm, PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 103.8 x 142.3 x 39.45mm, PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 253.8 x 142.3 x 39.45mm, PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 203.8 x 142.3 x 39.45mm, PVC DIN Rail Enclosure
- Phoenix Contact Profile Housing Enclosure Type UM-BASIC Series , 63.8 x 92.3 x 39.45mm, PVC DIN Rail Enclosure