Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 67.6 x 75 x 30.3mm, ABS Electronic Housing
- RS-stocknr.:
- 284-2000
- Fabrikantnummer:
- 2200519
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 500 eenheden)*
€ 1.591,00
(excl. BTW)
€ 1.925,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 500 + | € 3,182 | € 1.591,00 |
*prijsindicatie
- RS-stocknr.:
- 284-2000
- Fabrikantnummer:
- 2200519
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Enclosure Type | Lower Housing Part with Base Latch | |
| Body Material | ABS | |
| DIN Rail Type | Enclosure Base | |
| Length | 67.6mm | |
| Dimensions | 67.6 x 75 x 30.3mm | |
| Series | EH | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Lower Housing Part with Base Latch | ||
Body Material ABS | ||
DIN Rail Type Enclosure Base | ||
Length 67.6mm | ||
Dimensions 67.6 x 75 x 30.3mm | ||
Series EH | ||
- Land van herkomst:
- IN
The Phoenix Contact DIN rail housing features a lower housing part with a base latch, offering complete flexibility through PCBs with horizontal, frontal, and orthogonal orientations.
Housing material ABS
Operational temperature -40 to 80 °C
Operational temperature -40 to 80 °C
Gerelateerde Links
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 67.6 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 67.6 x 75 x 87.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 22.6 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 90.1 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 70.1 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 52.6 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 35.1 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 45.1 x 75 x 30.3mm, ABS Electronic Housing