Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 35.1 x 74.65 x 36.95mm, ABS Electronic Housing
- RS-stocknr.:
- 284-1585
- Fabrikantnummer:
- 2201827
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-1585
- Fabrikantnummer:
- 2201827
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Enclosure Type | Upper Part of Housing | |
| Body Material | ABS | |
| DIN Rail Type | Solid Top Enclosure | |
| Length | 35.1mm | |
| Dimensions | 35.1 x 74.65 x 36.95mm | |
| Series | EH | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Upper Part of Housing | ||
Body Material ABS | ||
DIN Rail Type Solid Top Enclosure | ||
Length 35.1mm | ||
Dimensions 35.1 x 74.65 x 36.95mm | ||
Series EH | ||
- Land van herkomst:
- IN
The Phoenix Contact Upper part of the housing offers the flexibility of mounting on the DIN rail or wall. Furthermore, it comes with three cover versions, providing options for individual PCB connections. This component offers integration of a wide variety of PCB connection technologies for a functional device design.
Easy design in
RoHS compliant
Complete flexibility
IP20 degree of protection
RoHS compliant
Complete flexibility
IP20 degree of protection
Gerelateerde Links
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 35.1 x 74.65 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 52.6 x 74.65 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 70.1 x 74.65 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 67.6 x 74.65 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 45.1 x 74.65 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 90.1 x 74.65 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 35.1 x 75 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 22.6 x 75.26 x 36.95mm, ABS Electronic Housing