Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 70.1 x 75 x 30.3mm, ABS Electronic Housing
- RS-stocknr.:
- 284-1576
- Fabrikantnummer:
- 2201818
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 34,44
(excl. BTW)
€ 41,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 3,444 | € 34,44 |
*prijsindicatie
- RS-stocknr.:
- 284-1576
- Fabrikantnummer:
- 2201818
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Enclosure Type | Lower Housing Part with Base Latch | |
| Body Material | ABS | |
| DIN Rail Type | Enclosure Base | |
| Length | 70.1mm | |
| Dimensions | 70.1 x 75 x 30.3mm | |
| Series | EH | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Lower Housing Part with Base Latch | ||
Body Material ABS | ||
DIN Rail Type Enclosure Base | ||
Length 70.1mm | ||
Dimensions 70.1 x 75 x 30.3mm | ||
Series EH | ||
- Land van herkomst:
- IN
The Phoenix Contact Mounting base housing is a versatile solution offering flexibility in device attachment through DIN rail or wall mounting, catering to application specific needs. Its design allows for complete flexibility, accommodating PCBs with horizontal, frontal and orthogonal orientations to the front of the device.
Easy design in
RoHS compliant
IP20 degree protection
RoHS compliant
IP20 degree protection
Gerelateerde Links
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 70.1 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 70.1 x 75 x 87.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 67.6 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 22.6 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 90.1 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 52.6 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 35.1 x 75 x 30.3mm, ABS Electronic Housing
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 45.1 x 75 x 30.3mm, ABS Electronic Housing