Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 67.6 x 75.26 x 36.95mm, ABS Electronic Housing
- RS-stocknr.:
- 284-1491
- Fabrikantnummer:
- 2201516
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 29,80
(excl. BTW)
€ 36,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 2,98 | € 29,80 |
*prijsindicatie
- RS-stocknr.:
- 284-1491
- Fabrikantnummer:
- 2201516
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Enclosure Type | Upper Part of Housing | |
| Body Material | ABS | |
| DIN Rail Type | Solid Top Enclosure | |
| Length | 67.6mm | |
| Dimensions | 67.6 x 75.26 x 36.95mm | |
| Series | EH | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Upper Part of Housing | ||
Body Material ABS | ||
DIN Rail Type Solid Top Enclosure | ||
Length 67.6mm | ||
Dimensions 67.6 x 75.26 x 36.95mm | ||
Series EH | ||
- Land van herkomst:
- IN
The Phoenix Contact Upper part of the housing offers the flexibility of mounting on the DIN rail or wall. Furthermore, it comes with three cover versions, providing options for individual PCB connections. This component offers integration of a wide variety of PCB connection technologies for a functional device design.
Easy design in
RoHS compliant
Complete flexibility
IP20 degree of protection
RoHS compliant
Complete flexibility
IP20 degree of protection
Gerelateerde Links
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 67.6 x 75.26 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 67.6 x 74.65 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 22.6 x 75.26 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 45.1 x 75.26 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75.26 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series , 74.65 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 52.6 x 74.65 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 35.1 x 74.65 x 36.95mm, ABS Electronic Housing