Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 22.6 x 99 x 107.3mm, Polyamide
- RS-stocknr.:
- 284-1379
- Fabrikantnummer:
- 2914327
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 101,10
(excl. BTW)
€ 122,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 10,11 | € 101,10 |
*prijsindicatie
- RS-stocknr.:
- 284-1379
- Fabrikantnummer:
- 2914327
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Enclosure Type | Lower Housing Part with Metal Foot Catch | |
| Body Material | Polyamide | |
| DIN Rail Type | Enclosure Base | |
| Length | 22.6mm | |
| Dimensions | 22.6 x 99 x 107.3mm | |
| Series | ME | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Lower Housing Part with Metal Foot Catch | ||
Body Material Polyamide | ||
DIN Rail Type Enclosure Base | ||
Length 22.6mm | ||
Dimensions 22.6 x 99 x 107.3mm | ||
Series ME | ||
- Land van herkomst:
- DE
The Phoenix Contact Mounting base housing has flammability rating V0 in accordance with UL 94, offering the convenience of DIN rail compatibility. Additionally, users have the option of choosing an integrated or DIN rail mountable bus connector, providing flexibility in configuration based on specific needs.
RoHS compliant
Tool free mounting
IP20 degree protection
Variety of connection technology
Tool free mounting
IP20 degree protection
Variety of connection technology
Gerelateerde Links
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 22.6 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 35.2 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 67.8 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 17.6 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 45.2 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 90.4 x 99 x 107.3mm, Polyamide
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 12.6 x 99 x 107.3mm, Polyamide
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,