Italtronic Solid Top Enclosure Type, ABS, Polycarbonate DIN Rail Enclosure Kit
- RS-stocknr.:
- 256-4967
- Fabrikantnummer:
- 25.0410000.OC1
- Fabrikant:
- Italtronic
Subtotaal (1 eenheid)*
€ 12,16
(excl. BTW)
€ 14,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,16 |
*prijsindicatie
- RS-stocknr.:
- 256-4967
- Fabrikantnummer:
- 25.0410000.OC1
- Fabrikant:
- Italtronic
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
| Merk | Italtronic | |
| Enclosure Type | Solid Top | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 90.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Italtronic | ||
Enclosure Type Solid Top | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 90.5mm | ||
- Land van herkomst:
- IT
The Italtronic kit enclosure modulebox XTS 4m odroid c1 modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Colour is grey
Gerelateerde Links
- Italtronic Solid Top Enclosure Type, ABS, Polycarbonate DIN Rail Enclosure Kit
- Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 45 x 79mm, ABS, Polycarbonate DIN Rail Enclosure
- Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 35 x 79mm, ABS, Polycarbonate DIN Rail Enclosure
- Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 17.5 x 79mm, ABS, Polycarbonate DIN Rail Enclosure
- Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 22.5 x 79mm, ABS, Polycarbonate DIN Rail Enclosure
- Italtronic DIN Rail Enclosure Enclosure Type Modulbox XTS Series , 90 x 53mm, ABS, Polycarbonate DIN Rail Enclosure
- Italtronic Modular Enclosure Enclosure Type Modulbox XTS Series , 90 x 53mm, ABS, Polycarbonate DIN Rail Enclosure
- Italtronic Vented Enclosure Type Modulbox XTS Series , 90 x 53mm, ABS, Polycarbonate DIN Rail Enclosure