Phoenix Contact Mounting Base Enclosure Type ICS50 Series , 50.1 x 122.5 x 108.35mm, Polyamide DIN Rail Enclosure
- RS-stocknr.:
- 240-1133
- Fabrikantnummer:
- 1118652
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 121,54
(excl. BTW)
€ 147,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 12,154 | € 121,54 |
*prijsindicatie
- RS-stocknr.:
- 240-1133
- Fabrikantnummer:
- 1118652
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Enclosure Type | Mounting Base | |
| Body Material | Polyamide | |
| Length | 122.5mm | |
| Dimensions | 50.1 x 122.5 x 108.35mm | |
| Series | ICS50 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Mounting Base | ||
Body Material Polyamide | ||
Length 122.5mm | ||
Dimensions 50.1 x 122.5 x 108.35mm | ||
Series ICS50 | ||
- Land van herkomst:
- DE
The Phoenix Contact mounting base for DIN rail housing is flexible in use due to the modular system and unique modularity in the connection technology. It resembles optimal space utilization, as well as adaptability of design, colours, and printing. It has eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
Mounting type DIN rail mounting
Housing material polyamide
Colour (RAL) blue
Number of rows 4
Type of PCB mount latching
Housing material polyamide
Colour (RAL) blue
Number of rows 4
Type of PCB mount latching
Gerelateerde Links
- Phoenix Contact Mounting Base Enclosure Type ICS50 Series , 50.1 x 122.5 x 108.35mm, Polyamide DIN Rail Enclosure
- Phoenix Contact Mounting Base Enclosure Type ICS50 Series , 50.1 x 100 x 108.35mm, Polyamide DIN Rail Enclosure
- Phoenix Contact Mounting Base Enclosure Type ICS25 Series , 25 x 122.5 x 108.35mm, Polyamide DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type ICS Series , 14.35 x 50.1 x 100mm, Polyamide DIN Rail Enclosure
- Phoenix Contact Upper Part Enclosure Type ICS50 Series , 50 x 100 x 14.35mm, Polyamide DIN Rail Enclosure
- Phoenix Contact Upper Part Enclosure Type ICS50 Series , 50 x 122 x 14.35mm, Polyamide DIN Rail Enclosure
- Hammond 1553 Series Grey ABS Handheld Enclosure, , IP54, 75 x 50.1 x 17mm
- Hammond 1553 Series Black ABS Handheld Enclosure, , IP54, 75 x 50.1 x 17mm