Phoenix Contact DIN Rail Housing Upper Part Enclosure Type ICS Series , Polyamide Electronic Housing
- RS-stocknr.:
- 230-1178
- Fabrikantnummer:
- 2203879
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 19,09
(excl. BTW)
€ 23,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,909 | € 19,09 |
*prijsindicatie
- RS-stocknr.:
- 230-1178
- Fabrikantnummer:
- 2203879
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing Upper Part | |
| Body Material | Polyamide | |
| DIN Rail Type | Enclosure | |
| Length | 100mm | |
| Series | ICS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type DIN Rail Housing Upper Part | ||
Body Material Polyamide | ||
DIN Rail Type Enclosure | ||
Length 100mm | ||
Series ICS | ||
- Land van herkomst:
- DE
The Phoenix Contact upper part of housing has 100 x 20 x 12 mm (H x W x D) dimensions. It supports standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It provides optimal space utilization, as well as adaptability of design, colours, and printing. It has eight position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
It has IP20 rating
It is RoHS compliant
It is RoHS compliant
Gerelateerde Links
- Phoenix Contact DIN Rail Housing Upper Part Enclosure Type ICS Series , Polyamide Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type, Polyamide DIN Rail Enclosure
- Phoenix Contact Upper Housing Enclosure Type, Polyamide Electronic Housing
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series , 67.5 x 99 x 45.85mm, Polyamide Electronic
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series , 90.4 x 99 x 45.85mm, Polyamide Electronic
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series , 45.2 x 99 x 45.85mm, Polyamide Electronic
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series , 35.2 x 99 x 45.85mm, Polyamide Electronic
- Phoenix Contact DIN Rail Housing Upper Part Enclosure Type EH Series , ABS, Polycarbonate Electronic Housing