Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 1100 x 300 x 140mm, Steel DIN Rail Enclosure
- RS-stocknr.:
- 627-542
- Fabrikantnummer:
- 8GK1032-5KK11
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 337,00
(excl. BTW)
€ 407,77
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 337,00 |
*prijsindicatie
- RS-stocknr.:
- 627-542
- Fabrikantnummer:
- 8GK1032-5KK11
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Enclosure Type | Wall Mounted Cabinet | |
| Body Material | Steel | |
| DIN Rail Type | DIN Rail | |
| Length | 1100mm | |
| Dimensions | 1100 x 300 x 140mm | |
| Series | ALPHA 160 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Enclosure Type Wall Mounted Cabinet | ||
Body Material Steel | ||
DIN Rail Type DIN Rail | ||
Length 1100mm | ||
Dimensions 1100 x 300 x 140mm | ||
Series ALPHA 160 | ||
- Land van herkomst:
- DE
The Siemens Wall mounted cabinet is expertly designed for both functionality and robust protection. Crafted for surface mounting, this cabinet offers a blend of practicality and aesthetic appeal, making it suitable for a range of applications. With an IP44 protection rating, it shields valuable components from dust and water, ensuring longevity and reliability in demanding environments. Measuring 1100 mm in height, 300 mm in width, and 140 mm in depth, it provides ample space for various installations while maintaining a compact profile. The powder-coated finish in RAL 9016 not only enhances durability but also adds a sleek look to any setting. Whether you're looking to protect sensitive electrical equipment or organise your tools, this cabinet guarantees safety and accessibility.
Ideal for indoor locations requiring reliable storage solutions
Powder-coated finish ensures resistance to wear and corrosion
Designed for surface mounting, facilitating easy installation
Features an IK08 rating for impact resistance, enhancing durability
Configured with cable entry, promoting efficient wiring management
Offers optional side-by-side mounting for versatile setups
Backed by general product approvals for assurance of quality and compliance
Lightweight construction allows for effortless handling during installation
Powder-coated finish ensures resistance to wear and corrosion
Designed for surface mounting, facilitating easy installation
Features an IK08 rating for impact resistance, enhancing durability
Configured with cable entry, promoting efficient wiring management
Offers optional side-by-side mounting for versatile setups
Backed by general product approvals for assurance of quality and compliance
Lightweight construction allows for effortless handling during installation
Gerelateerde Links
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 1100 x 800 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 1100 x 550 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 1100 x 1050 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 950 x 1050 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 650 x 1050 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 800 x 1050 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 650 x 550 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 500 x 550 x 140mm, Steel DIN Rail Enclosure
