Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 500 x 800 x 140mm, Steel DIN Rail Enclosure
- RS-stocknr.:
- 627-540
- Fabrikantnummer:
- 8GK1032-1KK31
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 486,00
(excl. BTW)
€ 588,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 486,00 |
*prijsindicatie
- RS-stocknr.:
- 627-540
- Fabrikantnummer:
- 8GK1032-1KK31
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Enclosure Type | Wall Mounted Cabinet | |
| Body Material | Steel | |
| DIN Rail Type | DIN Rail | |
| Length | 500mm | |
| Dimensions | 500 x 800 x 140mm | |
| Series | ALPHA 160 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Enclosure Type Wall Mounted Cabinet | ||
Body Material Steel | ||
DIN Rail Type DIN Rail | ||
Length 500mm | ||
Dimensions 500 x 800 x 140mm | ||
Series ALPHA 160 | ||
- Land van herkomst:
- DE
The Siemens Wall mounted cabinet designed to meet the highest standards of safety and functionality. Offering an exceptional level of protection with an IP44 rating, it is ideal for various installation environments, ensuring robust performance against dust and water ingress. The sleek, powder-coated steel finish not only provides durability but also aesthetic appeal, making it a stylish addition to any workspace. With dimensions that comfortably accommodate a range of equipment, and compatibility for side-by-side mounting, this cabinet seamlessly integrates into existing setups. Engineered for ease of installation and maintenance, it simplifies your operational needs while maintaining the highest safety class standards.
Robust design to withstand challenging environments
Powder-coated finish enhances durability and visual appeal
Compatible for optional side-by-side mounting to maximise space
Designed for wall-mounted installation providing flexibility
Equipped with IK08 protection for impact resistance
Tested to ensure safety class 2 compliance for peace of mind
Includes cable entry for efficient organisation of wiring
Powder-coated finish enhances durability and visual appeal
Compatible for optional side-by-side mounting to maximise space
Designed for wall-mounted installation providing flexibility
Equipped with IK08 protection for impact resistance
Tested to ensure safety class 2 compliance for peace of mind
Includes cable entry for efficient organisation of wiring
Gerelateerde Links
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 800 x 800 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 950 x 800 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 800 x 1050 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 1100 x 800 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 650 x 800 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 650 x 550 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 950 x 1050 x 140mm, Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 650 x 1050 x 140mm, Steel DIN Rail Enclosure
