Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series , 22.6 x 99 x 113.65mm, PA Electronic Housing
- RS-stocknr.:
- 522-374
- Fabrikantnummer:
- 2890315
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 100 eenheden)*
€ 956,01
(excl. BTW)
€ 1.156,77
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 956,01 | € 9,56 |
*prijsindicatie
- RS-stocknr.:
- 522-374
- Fabrikantnummer:
- 2890315
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Enclosure Type | DIN Rail Enclosure | |
| Body Material | PA | |
| DIN Rail Type | Enclosure | |
| Length | 113.65mm | |
| Dimensions | 22.6 x 99 x 113.65mm | |
| Series | ME-MAX | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type DIN Rail Enclosure | ||
Body Material PA | ||
DIN Rail Type Enclosure | ||
Length 113.65mm | ||
Dimensions 22.6 x 99 x 113.65mm | ||
Series ME-MAX | ||
- Land van herkomst:
- DE
The Phoenix Contact Tall DIN rail housing with vents for optimal heat dissipation. Complete with a metal foot catch for secure mounting. Width: 22.6 mm, height: 99 mm. Supports an optional DIN rail connector with 5 positions for cross connection.
Variety of connection technology
Can be mounted on the DIN rail
With DIN-rail-mountable bus connector and power connector system as an option
Transparent front cover can be swivelled
Can be mounted on the DIN rail
With DIN-rail-mountable bus connector and power connector system as an option
Transparent front cover can be swivelled
Gerelateerde Links
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series , 22.6 x 99 x 113.65mm, PA Electronic Housing
- Phoenix Contact Electronics Housing Enclosure Type 22795 Series , 22.6 x 99 x 113.65mm, PA Electronic Housing
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series , 45.2 x 99 x 113.65mm, PA Electronic Housing
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series , 35.2 x 99 x 113.65mm, PA Electronic Housing
- Phoenix Contact Electronic Housing Enclosure Type 5 2-2 KMGY, ME MAX 22 Series , 22.6 x 99 x 113.65mm, Polyamide
- Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series , 99 x 22.6 x 84.8mm, PA DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series , 22.6 x 85 x 91.15mm, PA Electronic Housing
- Phoenix Contact 1 PCB Header and 1 PCB Terminal Block, Upper Housing Part Enclosure Type ME Series , 22.6 x 99 x
