Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 70.1 x 87.3mm, ABS, Polycarbonate DIN Rail Enclosure
- RS-stocknr.:
- 519-538
- Fabrikantnummer:
- 1071114
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 3,18
(excl. BTW)
€ 3,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,18 |
*prijsindicatie
- RS-stocknr.:
- 519-538
- Fabrikantnummer:
- 1071114
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 70.1mm | |
| Dimensions | 75 x 70.1 x 87.3mm | |
| Series | EH | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type DIN Rail Housing | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 70.1mm | ||
Dimensions 75 x 70.1 x 87.3mm | ||
Series EH | ||
- Land van herkomst:
- IN
The Phoenix Contact versatile DIN rail housing is designed for mounting applications, combining robust materials with intelligent design features. Tailored to accommodate a range of device configurations, the lower housing part boasts a tall design complete with ventilation openings, ensuring optimal thermal management during operation. With a sleek black finish that adheres to RAL 9005 standards, this housing not only offers a professional aesthetic but also stands up to demanding conditions. The ability to integrate various PCB connection technologies within this enclosure allows for functional customisation, making it an ideal choice for any application requiring reliable performance and flexibility.
The housing provides multiple mounting options for enhanced adaptability in various applications
It features three distinct cover versions for individual PCB connections, promoting customization
Constructed from ABS-PC, the housing material ensures durability and efficacy in electrical insulation
Its design accommodates PCBs in various orientations, offering further versatility in device setup
The inclusion of ventilation openings contributes to improved airflow and thermal efficiency
This product meets stringent compliance standards, ensuring reliability in industrial environments
Designed for easy assembly, it simplifies the installation process for users
It features three distinct cover versions for individual PCB connections, promoting customization
Constructed from ABS-PC, the housing material ensures durability and efficacy in electrical insulation
Its design accommodates PCBs in various orientations, offering further versatility in device setup
The inclusion of ventilation openings contributes to improved airflow and thermal efficiency
This product meets stringent compliance standards, ensuring reliability in industrial environments
Designed for easy assembly, it simplifies the installation process for users
Gerelateerde Links
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 52.6 x 87.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 90.1 x 87.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 22.6 x 87.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 45.1 x 87.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 67.6 x 87.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 70.1 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 70.1 x 75 x 87.3mm, ABS Electronic Housing
- Phoenix Contact Enclosure Bottom Part Enclosure Type EH Series , 75 x 45.1 x 87.3mm, ABS DIN Rail Enclosure
