Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75.26 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS-stocknr.:
- 519-527
- Fabrikantnummer:
- 1069887
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 2,93
(excl. BTW)
€ 3,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,93 |
*prijsindicatie
- RS-stocknr.:
- 519-527
- Fabrikantnummer:
- 1069887
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75.26mm | |
| Dimensions | 75.26 x 67.6 x 36.95mm | |
| Series | 1069 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75.26mm | ||
Dimensions 75.26 x 67.6 x 36.95mm | ||
Series 1069 | ||
- Land van herkomst:
- IN
The Phoenix Contact Upper housing part is designed with practicality and versatility in mind, making it a perfect choice for a range of applications. Featuring a tall design, this DIN rail housing offers connection openings on both sides, optimising accessibility and installation ease. It is constructed from robust ABS-PC material and meets necessary fire safety ratings, ensuring durability and safety in demanding environments. With dimensions that allow for compact yet efficient device attachment, this product facilitates various PCB orientations, allowing for complete design flexibility. The thoughtfully designed ventilation and cover options further enhance its usability, making it an essential component for tailored device assembly. Whether for industrial uses or custom applications, this upper housing part delivers reliability and functionality.
Ventilation openings ensure optimal heat dissipation.
Light grey colour blends seamlessly with many environments.
UL recognised approval enhances confidence in product safety and reliability.
Designed to endure various environmental conditions with robust mechanical stability.
Light grey colour blends seamlessly with many environments.
UL recognised approval enhances confidence in product safety and reliability.
Designed to endure various environmental conditions with robust mechanical stability.
Gerelateerde Links
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75.26 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 67.6 x 75.26 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 90.1 x 75.27 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series , 74.65 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 67.6 x 74.65 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 22.6 x 75.26 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 45.1 x 75.26 x 36.95mm, ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75 x 36.95 x 35.1mm, ABS, Polycarbonate DIN Rail
