Phoenix Contact Outdoor Housing Enclosure Type ECS Series , 97.8 x 89.4 x 45.1mm, Polycarbonate Electronic Housing
- RS-stocknr.:
- 496-180
- Fabrikantnummer:
- 1457026
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 18,32
(excl. BTW)
€ 22,17
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,32 |
*prijsindicatie
- RS-stocknr.:
- 496-180
- Fabrikantnummer:
- 1457026
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Enclosure Type | Outdoor Housing | |
| Body Material | Polycarbonate | |
| Length | 97.8mm | |
| Dimensions | 97.8 x 89.4 x 45.1mm | |
| Series | ECS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Outdoor Housing | ||
Body Material Polycarbonate | ||
Length 97.8mm | ||
Dimensions 97.8 x 89.4 x 45.1mm | ||
Series ECS | ||
- Land van herkomst:
- DE
The Phoenix Contact Electronics housing is engineered for outdoor applications, providing exceptional durability and reliability in challenging environments. Crafted from high quality materials, this product is designed for wall or mast mounting, ensuring versatile installation options. The innovative modular design allows for optimal PCB surface utilisation, accommodating fluctuating ambient pressures through an integrated pressure compensation membrane. With robust protection ratings, this enclosure is suitable for demanding conditions, making it an ideal choice for professionals seeking quality and performance in their electronic housing solutions.
Integrated tamper protection to safeguard sensitive electronics
Efficient ventilation design enhances performance in fluctuating temperatures
Manufactured with materials that comply with stringent safety standards
Impact resistant housing ensures longevity even in rugged environments
Easy integration with existing systems for seamless deployment
Efficient ventilation design enhances performance in fluctuating temperatures
Manufactured with materials that comply with stringent safety standards
Impact resistant housing ensures longevity even in rugged environments
Easy integration with existing systems for seamless deployment
Gerelateerde Links
- Phoenix Contact ECS Series Polycarbonate Front Panel for Use with ECS Outdoor Housings, 196 x 34 x 62mm
- Phoenix Contact ECS Series Polycarbonate Front Panel for Use with ECS Outdoor Housings, 163 x 30 x 62mm
- Phoenix Contact Outdoor Housing Enclosure Type ECS Series , 164 x 120 x 64mm, Polycarbonate Electronic Housing
- Phoenix Contact Outdoor Housing Enclosure Type ECS Series , 163.8 x 179.8 x 62.1mm, Polycarbonate Electronic Housing
- Phoenix Contact ECS Series Mounting Bracket for Use with Outdoor Housing
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series , 164 x 180 x 64mm, Polycarbonate Electronic Housing
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series , 97 x 87 x 42mm, Polycarbonate Electronic Housing
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series , 164 x 120 x 64mm, Polycarbonate Electronic Housing
