- RS-stocknr.:
- 612-1917
- Fabrikantnummer:
- T3362 000 RS
- Fabrikant:
- Amphenol Industrial
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
188 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 9,85
(excl. BTW)
€ 11,92
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 9,85 |
10 - 49 | € 9,36 |
50 - 99 | € 8,86 |
100 + | € 8,45 |
- RS-stocknr.:
- 612-1917
- Fabrikantnummer:
- T3362 000 RS
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Panel Plug Front Mounting, Ring/Hex Nut
3.5mm panel depth
Solder termination
Solder termination
Note
Depth of 12way plug only is 14mm, all other depths are 16mm as shown in illustration
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Mating Type | Screw On |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5.0A |
Voltage Rating | 300 V |
IP Rating | IP40 |
Series | signalmate C091 |
Housing Material | Metal, Polymer |
Maximum Operating Temperature | +85°C |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 612-1917
- Fabrikantnummer:
- T3362 000 RS
- Fabrikant:
- Amphenol Industrial