Microchip, DAC Dual 12 bit- 70LSB SPI Serial, 10-Pin MSOP
- RS-stocknr.:
- 598-686
- Fabrikantnummer:
- MCP48FVB21-E/UN
- Fabrikant:
- Microchip
Subtotaal (1 doos van 300 eenheden)*
€ 398,40
(excl. BTW)
€ 482,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 300 + | € 1,328 | € 398,40 |
*prijsindicatie
- RS-stocknr.:
- 598-686
- Fabrikantnummer:
- MCP48FVB21-E/UN
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Architecture | Resistor Ladder | |
| Resolution | 12 bit | |
| Full Scale Error | 70LSB | |
| Integral Nonlinearity Error | 6LSB | |
| Number of DAC Channels | 2 | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Digital Interface Type | SPI Serial | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Architecture Resistor Ladder | ||
Resolution 12 bit | ||
Full Scale Error 70LSB | ||
Integral Nonlinearity Error 6LSB | ||
Number of DAC Channels 2 | ||
Package Type MSOP | ||
Pin Count 10 | ||
Digital Interface Type SPI Serial | ||
- Land van herkomst:
- TH
The Microchip Digital to analogue converter bridges the gap between the digital and analogue worlds with unparalleled precision. This device is designed to offer seamless integration for applications requiring high-performance audio output and signal processing. Featuring a compact footprint, it ensures easy mounting, while its low power consumption guarantees efficiency without compromising on performance. Ideal for both professional and consumer electronics, this DAC provides the ideal solution for those seeking high-quality sound reproduction and reliable signal conversion. Whether you are developing cutting-edge audio hardware or integrating sophisticated control systems, this DAC delivers exceptional functionality and precision for a variety of innovative applications.
Supports standard SPI communication for straightforward integration
Delivers enhanced audio fidelity to elevate sound quality
Includes dual output channels to facilitate stereo applications
Optimised for low power consumption extending battery life in portable devices
Compact design for easy deployment in space constrained environments
Built in power up reset feature for increased reliability during operation
Delivers enhanced audio fidelity to elevate sound quality
Includes dual output channels to facilitate stereo applications
Optimised for low power consumption extending battery life in portable devices
Compact design for easy deployment in space constrained environments
Built in power up reset feature for increased reliability during operation
Gerelateerde Links
- Microchip, DAC Dual 12 bit- 70LSB Serial (SPI), 10-Pin MSOP
- Microchip, DAC Dual 12 bit- 70LSB SPI Serial, 10-Pin MSOP
- Microchip, DAC Dual 8 bit- 4.5LSB Serial (SPI), 10-Pin MSOP
- Microchip, DAC 12 bit- 70LSB, 10-Pin MSOP
- Microchip, DAC 8 bit- 4.5LSB Serial (SPI), 10-Pin MSOP
- Microchip, DAC 10-, 4.5sps, 0.5LSB SPI Serial, 8-Pin MSOP
- Microchip, DAC Dual 12 bit- SPI Serial, 8-Pin MSOP
- Microchip, DAC Octal 12 bit- 70LSB Serial (SPI), 20-Pin TSSOP