Microchip, DAC Dual 12 bit- 35LSB, 10-Pin MSOP
- RS-stocknr.:
- 598-261
- Fabrikantnummer:
- MCP47CVB22-E/UN
- Fabrikant:
- Microchip
Subtotaal (1 doos van 200 eenheden)*
€ 494,80
(excl. BTW)
€ 598,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 200 + | € 2,474 | € 494,80 |
*prijsindicatie
- RS-stocknr.:
- 598-261
- Fabrikantnummer:
- MCP47CVB22-E/UN
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Architecture | Resistor Ladder | |
| Resolution | 12 bit | |
| Full Scale Error | 35LSB | |
| Integral Nonlinearity Error | 1LSB | |
| Number of DAC Channels | 2 | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Architecture Resistor Ladder | ||
Resolution 12 bit | ||
Full Scale Error 35LSB | ||
Integral Nonlinearity Error 1LSB | ||
Number of DAC Channels 2 | ||
Package Type MSOP | ||
Pin Count 10 | ||
- Land van herkomst:
- TH
The Microchip Digital to analogue converter is designed to deliver high performance with exceptional reliability. Ideal for a variety of applications, this component features a low power consumption profile, making it suitable for battery-operated devices. The ease of integration allows engineers to streamline their designs without compromising on functionality. Enhanced with EEPROM memory for data retention, this DAC ensures consistent performance even in challenging conditions. Its versatility in output voltage range and simple communication protocols make this product a go-to solution for modern electronics.
Supports a wide supply voltage to cater to different application needs
Offers multiple output configurations for enhanced design flexibility
Includes integrated EEPROM for non volatile data storage
Is equipped with a user friendly interface for simplified programming
Features low power operation contributing to energy efficient designs
Ensures reliable performance with built in reference voltage options
Offers multiple output configurations for enhanced design flexibility
Includes integrated EEPROM for non volatile data storage
Is equipped with a user friendly interface for simplified programming
Features low power operation contributing to energy efficient designs
Ensures reliable performance with built in reference voltage options
Gerelateerde Links
- Microchip, DAC Dual 12 bit- 35LSB, 10-Pin MSOP
- Microchip, DAC Dual 12 bit- 35LSB Serial (2 Wire, I2C), 10-Pin MSOP
- Microchip, DAC Dual 12 bit- 70LSB SPI Serial, 10-Pin MSOP
- Microchip, DAC Dual 8 bit- 4.5LSB Serial (SPI), 10-Pin MSOP
- Microchip, DAC Dual 12 bit- 70LSB Serial (SPI), 10-Pin MSOP
- Microchip, DAC Dual 12 bit- 35LSB Serial (2 Wire, I2C), 10-Pin DFN
- Microchip, DAC 12 bit- 70LSB, 10-Pin MSOP
- Microchip, DAC 12 bit- Serial (I2C), 10-Pin MSOP