Microchip, DAC 12 bit- 2%FSR Serial (I2C), 6-Pin SOT-23
- RS-stocknr.:
- 332-937
- Fabrikantnummer:
- MCP4725A2T-E/CH
- Fabrikant:
- Microchip
Subtotaal (1 rol van 3000 eenheden)*
€ 3.033,00
(excl. BTW)
€ 3.669,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 1,011 | € 3.033,00 |
*prijsindicatie
- RS-stocknr.:
- 332-937
- Fabrikantnummer:
- MCP4725A2T-E/CH
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | 2%FSR | |
| Integral Nonlinearity Error | 14.5LSB | |
| Number of DAC Channels | 1 | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Digital Interface Type | Serial (I2C) | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Full Scale Error 2%FSR | ||
Integral Nonlinearity Error 14.5LSB | ||
Number of DAC Channels 1 | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Digital Interface Type Serial (I2C) | ||
The Microchip Digital to Analogue Converter is a single channel 12 bit voltage output Digital to Analog Converter with integrated EEPROM and an I2C Compatible Serial Interface. Its offers integrated non volatile memory which allows DAC register and configuration bit values to be saved at power off. The VREF pin or device VDD can be selected as the DACs reference voltage. Power Down modes enable system current reduction when the DAC output voltage is not required.
External A0 address pin
Normal or power down mode
Fast settling time of 6μs (typ)
External voltage reference (VDD)
Rail to rail output
Low power consumption
Eight available addresses
Normal or power down mode
Fast settling time of 6μs (typ)
External voltage reference (VDD)
Rail to rail output
Low power consumption
Eight available addresses
Gerelateerde Links
- Microchip, DAC 12 bit-, 3.4Msps, Serial (I2C), 6-Pin SOT-23
- Microchip, DAC 12 bit- 2%FSR Serial (I2C), 6-Pin SOT-23
- Microchip, DAC 12 bit- ±2%FSR Serial (I2C), 6-Pin SOT-23A
- Microchip, DAC 8 bit- 5.2LSB Serial (I2C), 6-Pin SOT-23
- Microchip, DAC 12 bit- Serial (I2C), 6-Pin SOT-23
- Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23
- Microchip, DAC 12 bit- 82LSB Serial (I2C), 6-Pin SOT-23
- Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6