ROHM, DAC Hex 3-Line Serial, 14-Pin SSOP-B14
- RS-stocknr.:
- 265-141
- Fabrikantnummer:
- BD79703FV-LBE2
- Fabrikant:
- ROHM
Bulkkorting beschikbaar
Subtotaal (1 rol van 5 eenheden)*
€ 35,32
(excl. BTW)
€ 42,735
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5 - 45 | € 7,064 | € 35,32 |
| 50 - 95 | € 6,71 | € 33,55 |
| 100 + | € 6,216 | € 31,08 |
*prijsindicatie
- RS-stocknr.:
- 265-141
- Fabrikantnummer:
- BD79703FV-LBE2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Architecture | R-2R | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Number of DAC Channels | 6 | |
| Package Type | SSOP-B14 | |
| Pin Count | 14 | |
| Digital Interface Type | 3-Line Serial | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Architecture R-2R | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 6 | ||
Package Type SSOP-B14 | ||
Pin Count 14 | ||
Digital Interface Type 3-Line Serial | ||
The ROHM D/A converter designed for industrial applications, providing precision, performance, and versatility. This device offers six channels of output, making it an ideal choice for sophisticated electronic circuits needing precise voltage control. With its optimally engineered circuitry, it can deliver dual output voltages of 3V or 5V, allowing for greater design flexibility.
Designed for low power consumption ensuring energy efficiency
Supports a wide range of industrial applications enhancing its versatility
Includes robust protection against varying temperature conditions
Supports a wide range of industrial applications enhancing its versatility
Includes robust protection against varying temperature conditions
Gerelateerde Links
- ROHM, DAC Quad 3-Line Serial, 14-Pin SSOP-B14
- ROHM BU2508FV-E2, 4-Channel Serial DAC, 14-Pin SSOP-B
- ROHM BU2506FV-E2, 8-Channel Serial DAC, 20-Pin SSOP-B
- ROHM, DAC Octal 10 bit- ±25mV Serial (SPI), 20-Pin SSOP
- ROHM BD74C125FV-CE2 Buffer, 14-Pin SSOP-B14
- ROHM,0.87W, 14-Pin SSOP-B14 BD8876FV-E2
- ROHM BD74C32FV-CE2, Quad 2-Input OR Logic Gates, 14-Pin SSOP-B14
- Maxim Integrated, DAC Quad 10 bit- SPI Serial, 20-Pin SSOP