MCP4151-104E/SN, Digital Potentiometer 100kΩ 257-Position Linear Serial-SPI 8 Pin, SOIC
- RS-stocknr.:
- 724-0514
- Fabrikantnummer:
- MCP4151-104E/SN
- Fabrikant:
- Microchip
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 724-0514
- Fabrikantnummer:
- MCP4151-104E/SN
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Control Interface | Serial-SPI | |
| Resistance Value | 100kΩ | |
| Number of Positions | 257 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Height | 1.25mm | |
| Width | 3.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.9mm | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Control Interface Serial-SPI | ||
Resistance Value 100kΩ | ||
Number of Positions 257 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Height 1.25mm | ||
Width 3.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 4.9mm | ||
MCP413x/415x/423x/425x Digital Potentiometers
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers that feature a SPI interface. On board is volatile RAM memory.
7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 kΩ to 100 kΩ. Further variants also give the choice between Rheostat and Potentiometer pinouts, Single and Dual Resistor Network options are also available.
7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 kΩ to 100 kΩ. Further variants also give the choice between Rheostat and Potentiometer pinouts, Single and Dual Resistor Network options are also available.
Features
Zero Scale to Full-Scale Wiper Operation
Low Wiper Resistance: 75 Ω (typical)
Low Temperature Coefficient: Absolute (Rheostat) 50 ppm, Ratiometric (Potentiometer) 15 ppm (typical)
SPI Serial Interface
Resistor Network Terminal Disconnect Feature
Brown-Out Reset Protection: 1.5 V (typical)
Serial Interface Inactive Current: 2.5 μA (typical)
High-Voltage Tolerant Digital Inputs: Up to 12.5 V
Supports Split Rail Applications
Internal Weak Pull-Up on all Digital Inputs
Wide Operating Voltage: 1.8 V to 5.5 V
Wide Bandwidth (-3 dB) Operation: 2 MHz for 5.0 kΩ device (typical)
Low Wiper Resistance: 75 Ω (typical)
Low Temperature Coefficient: Absolute (Rheostat) 50 ppm, Ratiometric (Potentiometer) 15 ppm (typical)
SPI Serial Interface
Resistor Network Terminal Disconnect Feature
Brown-Out Reset Protection: 1.5 V (typical)
Serial Interface Inactive Current: 2.5 μA (typical)
High-Voltage Tolerant Digital Inputs: Up to 12.5 V
Supports Split Rail Applications
Internal Weak Pull-Up on all Digital Inputs
Wide Operating Voltage: 1.8 V to 5.5 V
Wide Bandwidth (-3 dB) Operation: 2 MHz for 5.0 kΩ device (typical)
Model Variants
Potentiometer Wiper Configuration: MCP4131, MCP4151, MCP4231, MCP4251
Rheostat Wiper Configuration: MCP4132, MCP4152, MCP4232, MCP4252
Single Resistor Network: MCP4131, MCP4132, MCP4151, MCP4152
Dual Resistor Network: MCP4231, MCP4232, MCP4251, MCP4252
7-bit, 128 Resistors (129 steps): MCP4131, MCP4132, MCP4231, MCP4232
8-bit, 256 Resistors (257 steps): MCP4151, MCP4152, MCP4251, MCP4252
Rheostat Wiper Configuration: MCP4132, MCP4152, MCP4232, MCP4252
Single Resistor Network: MCP4131, MCP4132, MCP4151, MCP4152
Dual Resistor Network: MCP4231, MCP4232, MCP4251, MCP4252
7-bit, 128 Resistors (129 steps): MCP4131, MCP4132, MCP4231, MCP4232
8-bit, 256 Resistors (257 steps): MCP4151, MCP4152, MCP4251, MCP4252
Digital Potentiometer - Microchip
Gerelateerde Links
- MCP4151-104E/SN, Digital Potentiometer 100kΩ 8-Position Linear SPI 8 Pin, SOIC
- MCP4251-104E/P, Digital Potentiometer 100kΩ 257-Position Linear 2-Channel Serial-SPI 14 Pin, PDIP
- MCP4151-103E/P, Digital Potentiometer 10kΩ 257-Position Linear Serial-SPI 8 Pin, PDIP
- MCP4151-104E/P, Digital Potentiometer 256-Position Linear SPI 8 Pin, PDIP
- MCP4152-502E/SN, Digital Potentiometer 5kΩ 257-Position Linear Serial-SPI 8 Pin, SOIC
- MCP4161-502E/SN, Digital Potentiometer 5kΩ 257-Position Linear Serial-SPI 8 Pin, SOIC
- MCP4151-103E/SN, Digital Potentiometer 256-Position Linear SPI 8 Pin, SOIC
- MCP41100-E/SN, Digital Potentiometer 100kΩ 256-Position Linear Serial-SPI 8 Pin, SOIC