Milwaukee Die Holder, 4932479354

Subtotaal (1 eenheid)*

€ 108,78

(excl. BTW)

€ 131,62

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 108,78

*prijsindicatie

RS-stocknr.:
269-6369
Fabrikantnummer:
4932479354
Fabrikant:
Milwaukee
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Milwaukee

Product Type

Die Holder

Standards/Approvals

No

Land van herkomst:
CN

Milwaukee Die Holder, For M12 FUEL™ Sub Compact 1.6mm Nibbler - 4932479354


This die holder is an extension accessory designed to work with compatible threading equipment, providing a secure means to accommodate and stabilise dies during thread cutting operations. It functions as an attachment that extends the reach of a machine to accept die stocks, enabling controlled metalworking threading tasks within industrial settings.

Features & Benefits


• Compatible extension for dedicated threading tool interfaces
• Provides stable retention for die fitting and alignment
• Facilitates extended reach for hard-to-access workpieces
• Supports integration with handheld and stationary units
• Enables consistent thread cutting performance under load

Applications


• Suitable for use with dedicated M12FNB16 compatible threading fixtures
• Ideal for extending reach on confined assemblies in automation systems
• Used for installing dies in electrical conduit threading tasks
• Can be used for mechanical workshop thread repair and maintenance
• Suitable for metalworking operations requiring accessory die support

How is the extension supplied and identified for ordering?


It is supplied as a die holder extension and is listed under the manufacturer's article number for procurement reference.

Can it be used as a replacement component for existing die holders?


Yes, it serves as a replacement die holder extension compatible with matching threading fixtures and die stocks.

What documentation should technicians consult for compatibility and fitting?


Technicians should refer to the manufacturer's product documentation and accessory compatibility listings to confirm correct fitting with their threading equipment.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.