Cosel Isolated DC-DC Converter, 12V dc/ 2.5A Output, 18 → 76 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
- RS-stocknr.:
- 828-8214
- Fabrikantnummer:
- MGFS304812
- Fabrikant:
- Cosel
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 828-8214
- Fabrikantnummer:
- MGFS304812
- Fabrikant:
- Cosel
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
| Merk | Cosel | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 76 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 2.5A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1500V | |
| Depth | 9.9mm | |
| Length | 50.8mm | |
| Load Regulation | 48mV | |
| Maximum Temperature | +85°C | |
| Efficiency | 89% | |
| Minimum Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 76 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2.5A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1 x 2 in | ||
Isolation Voltage 1500V | ||
Depth 9.9mm | ||
Length 50.8mm | ||
Load Regulation 48mV | ||
Maximum Temperature +85°C | ||
Efficiency 89% | ||
Minimum Temperature -40°C | ||
- Land van herkomst:
- JP
MGFS Series, 15W and 30W Single Output DC-DC Converters
The MGFS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die case metal housing ensures low EMI. Featuring a field failure rate of less than 0.001%, these isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.
Features and Benefits:
Wide input range
6 sided shield
1500 V dc isolation between input and output
I/O isolation voltage DC1,500 V (1 min)
The output voltage can be adjusted by an external variable resistor
Internal fuse protection for safety
Trim function
Cooled by convection/forced air
Note
10 year warranty
Standards
UL60950-1, C-UL, EN60950-1
Approvals
UL, C-UL, TÜV, CE
Cosel Isolated DC-DC Converters
Gerelateerde Links
- Cosel MGFS DC-DC Converter, 12V dc/ 2.5A Output, 18 → 76 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min
- Cosel Isolated DC-DC Converter, 12V dc/ 2.5A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
- Cosel SFCS DC-DC Converter, 12V dc/ 2.5A Output, 36 → 76 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C Min
- Cosel STMGFS DC-DC Converter, 12V dc/ 2.5A Output, 18 → 76 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min
- Cosel MGS DC-DC Converter, 12V dc/ 2.5A Output, 36 → 76 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel STMGFW DC-DC Converter, ±12V dc/ 1.25A Output, 18 → 76 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C
- RS PRO Isolated DC-DC Converter, 12V dc/ 2.5A Output, 9 → 36V dc Input, 30W, PCB Mount, +105°C Max Temp -40°C
- Cosel Isolated DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C