Murata Power Solutions UQQ Isolated DC-DC Converter, 24V dc/ 4A Output, 9 → 36 V dc Input, 96W, Through Hole,
- RS-stocknr.:
- 689-5687P
- Fabrikantnummer:
- UQQ-24/4-Q12PB-C
- Fabrikant:
- Murata Power Solutions
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 689-5687P
- Fabrikantnummer:
- UQQ-24/4-Q12PB-C
- Fabrikant:
- Murata Power Solutions
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Murata Power Solutions | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 96W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 4A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | Case C68 | |
| Isolation Voltage | 2000V dc | |
| Depth | 10.9mm | |
| Length | 36.8mm | |
| Series | UQQ | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata Power Solutions | ||
Output Voltage 24V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 96W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 4A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package Case C68 | ||
Isolation Voltage 2000V dc | ||
Depth 10.9mm | ||
Length 36.8mm | ||
Series UQQ | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Murata 82W to 105W Single Output Regulated Isolated DC-DC Converter - UQQ Series
Low profile 0.43" industry standard quarter-brick package/pinout
2kVdc isolation minimum
4:1 input voltage range
On/off control, trim & sense functions
Output overvoltage protection
Fully I/O and thermal shutdown protected
2kVdc isolation minimum
4:1 input voltage range
On/off control, trim & sense functions
Output overvoltage protection
Fully I/O and thermal shutdown protected
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Complete with installed baseplate.
Complete with installed baseplate.
Murata Power Solutions - 50W to 120W
