Murata Power Solutions BWR Isolated DC-DC Converter, ±15V dc/ ±330mA Output, 9 → 18 V dc Input, 10W, Through
- RS-stocknr.:
- 689-5576P
- Fabrikantnummer:
- BWR-15/330-D12A-C
- Fabrikant:
- Murata Power Solutions
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 689-5576P
- Fabrikantnummer:
- BWR-15/330-D12A-C
- Fabrikant:
- Murata Power Solutions
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±330mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | Case C2 | |
| Isolation Voltage | 1500V dc | |
| Length | 50.8mm | |
| Depth | 9.53mm | |
| Series | BWR | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±330mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package Case C2 | ||
Isolation Voltage 1500V dc | ||
Length 50.8mm | ||
Depth 9.53mm | ||
Series BWR | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
