TRACOPOWER TSM DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 10,85

(excl. BTW)

€ 13,13

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 70 stuk(s) vanaf 22 december 2025
  • Plus verzending 48 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 10,85
5 - 9€ 10,53
10 - 24€ 10,20
25 - 49€ 9,76
50 +€ 9,33

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
510-5497
Fabrikantnummer:
TSM 0505D
Fabrikant:
TRACOPOWER
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TRACOPOWER

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SOIC 18

Isolation Voltage

1kV dc

Depth

7.8mm

Length

15.24mm

Series

TSM

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

75%

Land van herkomst:
TW

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series


The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.

SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1’000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant

Gerelateerde Links