TDK-Lambda PXC05 DC-DC Converter, 5V dc/ 1A Output, 9, 36 V dc Input, 5W, Through Hole, +105°C Max Temp -55°C Min Temp
- RS-stocknr.:
- 204-0493
- Fabrikantnummer:
- PXC05-24WS05
- Fabrikant:
- TDK-Lambda
Bulkkorting beschikbaar
Subtotaal (1 tube van 10 eenheden)*
€ 255,86
(excl. BTW)
€ 309,59
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 - 4 | € 255,86 | € 25,586 |
| 5 - 9 | € 248,19 | € 24,819 |
| 10 - 24 | € 240,50 | € 24,05 |
| 25 - 49 | € 232,83 | € 23,283 |
| 50 + | € 225,16 | € 22,516 |
*prijsindicatie
- RS-stocknr.:
- 204-0493
- Fabrikantnummer:
- PXC05-24WS05
- Fabrikant:
- TDK-Lambda
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
| Merk | TDK-Lambda | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9, 36 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 9 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.6kV | |
| Width | 11mm | |
| Length | 32mm | |
| Railway Approved | No | |
| Series | PXC05 | |
| Load Regulation | 0.005 | |
| Medical Approved | No | |
| Efficiency | 0.77 | |
| Minimum Temperature | -55°C | |
| Maximum Temperature | +105°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK-Lambda | ||
Output Voltage 5V dc | ||
Input Voltage Range 9, 36 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 9 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.6kV | ||
Width 11mm | ||
Length 32mm | ||
Railway Approved No | ||
Series PXC05 | ||
Load Regulation 0.005 | ||
Medical Approved No | ||
Efficiency 0.77 | ||
Minimum Temperature -55°C | ||
Maximum Temperature +105°C | ||
- Land van herkomst:
- TW
The TDK-Lambda PXC05 Series Single and Dual Output 5W DC-DC Converters.
Wide range input
Less parts to inventory
Five sided shielding
Less parts to inventory
Five sided shielding
Gerelateerde Links
- TDK-Lambda PXC05 DC-DC Converter, 5V dc/ 1A Output, 18 → 75 V dc Input, 5W, Through Hole, +105°C Max Temp -55°C
- TDK-Lambda PXC05 DC-DC Converter, 12V dc/ 230mA Output, 9, 36 V dc Input, 5.52W, Through Hole, +105°C Max Temp -55°C
- TDK-Lambda PXC05 DC-DC Converter, 12V dc/ 470mA Output, 9, 36 V dc Input, 5.64W, Through Hole, +105°C Max Temp -55°C
- TDK-Lambda PXC05 DC-DC Converter, 15V dc/ 190mA Output, 9, 36 V dc Input, 5.7W, Through Hole, +105°C Max Temp -55°C Min
- TDK-Lambda PXD DC-DC Converter, 5V dc/ 2A Output, 9, 36 V dc Input, 10W, Through Hole, +105°C Max Temp -55°C Min Temp
- TDK-Lambda PXC05 DC-DC Converter, 15V dc/ 230mA Output, 18 → 75 V dc Input, 5.52W, Through Hole, +105°C Max Temp
- TDK-Lambda PXC05 DC-DC Converter, 15V dc/ 190mA Output, 18 → 75 V dc Input, 5.7W, Through Hole, +105°C Max Temp
- TDK-Lambda PXC05 DC-DC Converter, 12V dc/ 470mA Output, 18 → 75 V dc Input, 5.64W, Through Hole, +105°C Max Temp