TRACOPOWER TBA 1E DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max

Tijdelijk niet op voorraad
RS-stocknr.:
187-3997
Fabrikantnummer:
TBA 1-2421E
Fabrikant:
TRACOPOWER
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TRACOPOWER

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Depth

9.55mm

Length

19.5mm

Width

6mm

Series

TBA 1E

Load Regulation

1 (Full Load)%

Efficiency

79%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

TRACOPOWER TBA 1E Series DC-DC Converter, 21.6 to 26.4V DC Input Voltage Range, 1W Power Rating - TBA 1-2421E


This adaptable DC-DC converter delivers a stable ±5 V DC output, making it suitable for a variety of electronic and automation applications. It operates effectively within a broad input voltage range of 21.6 to 26.4 V DC, positioning it as an excellent choice for systems requiring reliable power.

Features & Benefits


• Continuous short circuit protection enhances safety during operation
• High input/output isolation of 1.5 kV ensures secure application use
• Delivers efficient performance with a 79% efficiency rating
• Compact SIP-7 design simplifies PCB mounting
• Dual output capability with ±100 mA supports versatile applications

Applications


• Ideal for automation systems that need a stable ±5 V DC power source
• Suitable for powering sensors and instrumentation in demanding environments
• Used in communication equipment that requires reliable power management

How does it protect against unexpected short circuits?


It includes continuous short circuit protection to enhance safety during operation.

Can it function in high-temperature environments?


Yes, it operates effectively within a temperature range of -40 to 95°C.

What type of mounting does it accommodate?


It is designed for PCB mounting, which facilitates easy integration into existing circuits.

Is external cooling necessary during operation?


No, it operates using natural convection for cooling under standard conditions.

Gerelateerde Links