TRACO POWER TRS 2 DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min
- RS-stocknr.:
- 176-4569
- Artikelnummer Distrelec:
- 303-73-505
- Fabrikantnummer:
- TRS 2-2410
- Fabrikant:
- TRACO POWER
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,45
(excl. BTW)
€ 18,69
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 28 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 15,45 | - |
| 5 - 9 | € 14,98 | 3% |
| 10 - 24 | € 14,52 | 6% |
| 25 - 49 | € 13,90 | 10% |
| 50 + | € 13,28 | 14% |
*prijsindicatie
- RS-stocknr.:
- 176-4569
- Artikelnummer Distrelec:
- 303-73-505
- Fabrikantnummer:
- TRS 2-2410
- Fabrikant:
- TRACO POWER
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| MTBF | 5740000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Width | 11.9mm | |
| Series | TRS 2 | |
| Length | 12.1mm | |
| Depth | 8mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 77% | |
| Alles selecteren | ||
|---|---|---|
Merk TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 500mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
MTBF 5740000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Width 11.9mm | ||
Series TRS 2 | ||
Length 12.1mm | ||
Depth 8mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 77% | ||
- Land van herkomst:
- TW
Traco Power DC-DC Converter, 1.65W Power Rating, 77% Efficiency - TRS 2 Series - TRS 2-2410
For a balanced voltage supply in your compact application, pick this DC-DC converter from Traco Power. It has a footprint of just 11.9 (L) x 11.3 (W) x 7.6mm (D), making it a sure fit on densely packed PCBs or panels. The unit changes inputs between 18 and 36V DC into a stable 3.3V DC supply for the smooth operation of your low-voltage system. Load regulation of 0.01% keeps the output steady, even when incoming feeds have their ups and downs.
Features & Benefits
• Reliable performance in a wide temperature range of -40°C and +90°C
• Isolation between inputs and outputs helps prevent damage and electric shocks
• EMI-resistant housing ensures electrostatic discharges and electromagnetic fields don't disrupt performance
Applications
• IT networks
• Consumer electronics
• Testing and measurement devices
• Industrial control equipment
What's the power rating of this DC-DC converter?
It has a power rating of just 1.65W, so it's an energy-efficient unit that consumes little energy.
How do I mount this DC-DC converter?
Mounting only takes a second – just slot the pins into your PCB or panel and solder the unit securely in place.
Gerelateerde Links
- TRACO POWER TRS 2 DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TRS 2 DC/DC Converter, 3.3V dc/ 500 mA, 18V dc Input, 9V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 3.3V dc/ 500 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TDL 2 DC/DC Converter, 3.3V dc/ 400 mA, 36V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACO POWER TMR 2 DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TEC 2 DC/DC Converter, 3.3V/ 500 mA, 36V Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 134 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- TRACO POWER TRS 2 DC/DC Converter, 9V dc/ 222 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,