TRACOPOWER TMR 6WIR DC-DC Converter, 5V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +80°C Max Temp

Bulkkorting beschikbaar

Subtotaal (1 tube van 10 eenheden)*

€ 297,13

(excl. BTW)

€ 359,53

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 28 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per tube
Per stuk*
1 - 4€ 297,13€ 29,713
5 - 9€ 288,21€ 28,821
10 - 24€ 279,29€ 27,929
25 - 49€ 267,42€ 26,742
50 +€ 255,53€ 25,553

*prijsindicatie

RS-stocknr.:
151-2081
Fabrikantnummer:
TMR 6-2411WIR
Fabrikant:
TRACOPOWER
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

3kV dc

Width

9.6mm

Depth

11.2mm

Length

21.8mm

Railway Approved

Yes

Series

TMR 6WIR

Load Regulation

0.005

Efficiency

84%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Maximum Temperature

+80°C

Medical Approved

No

Land van herkomst:
TW

TRACOPOWER TMR 6WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 6W Power Rating - TMR 6-2411WIR


This isolated DC-DC converter provides a robust 5V DC power supply from an input voltage range of 9 to 36V DC. It is designed for applications that require compact power conversion and comes in a metal housing with a SIP 8 package, measuring 21.8mm in length, 9.6mm in width, and 11.2mm in depth. The unit operates effectively in environments with temperatures ranging from -40 to +80°C.

Features & Benefits


• 6W power conversion capacity
• Efficiency rating of 84% for energy saving
• Compliant with EN 50155 standards for railway applications

Applications


• Reliable power conversion in railway systems
• Compact electronic devices requiring efficient power

Can it operate at high temperatures?


Yes, it operates effectively up to 80°C with 50% load derating.

Gerelateerde Links