TRACOPOWER TMR 6WIR DC-DC Converter, 3.3V dc/ 1.5A Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max Temp

Bulkkorting beschikbaar

Subtotaal (1 tube van 10 eenheden)*

€ 316,37

(excl. BTW)

€ 382,81

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 01 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per tube
Per stuk*
1 - 4€ 316,37€ 31,637
5 - 9€ 306,89€ 30,689
10 - 24€ 297,38€ 29,738
25 - 49€ 284,74€ 28,474
50 +€ 272,08€ 27,208

*prijsindicatie

RS-stocknr.:
151-2080
Fabrikantnummer:
TMR 6-2410WIR
Fabrikant:
TRACOPOWER
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TRACOPOWER

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Series

TMR 6WIR

Railway Approved

Yes

Load Regulation

0.005

Minimum Temperature

-40°C

Standards Met

cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1

Maximum Temperature

+100°C

Efficiency

81%

Land van herkomst:
TW
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty

Gerelateerde Links