Murata Power Solutions MTC2 DC-DC Converter, 3.3V dc/ 606mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +105°C
- RS-stocknr.:
- 123-4621
- Fabrikantnummer:
- MTC2S1203MC-R7
- Fabrikant:
- Murata Power Solutions
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 15,26
(excl. BTW)
€ 18,46
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 84 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 15,26 |
| 5 - 9 | € 14,80 |
| 10 - 24 | € 14,35 |
| 25 - 49 | € 13,88 |
| 50 + | € 13,43 |
*prijsindicatie
- RS-stocknr.:
- 123-4621
- Fabrikantnummer:
- MTC2S1203MC-R7
- Fabrikant:
- Murata Power Solutions
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
| Merk | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 606mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Isolation Voltage | 3 kV ac, 5.2kV dc | |
| Depth | 11.25mm | |
| Width | 14.22mm | |
| Length | 14.99mm | |
| Series | MTC2 | |
| Load Regulation | ±0.5% | |
| Efficiency | 78.5% | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 606mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Isolation Voltage 3 kV ac, 5.2kV dc | ||
Depth 11.25mm | ||
Width 14.22mm | ||
Length 14.99mm | ||
Series MTC2 | ||
Load Regulation ±0.5% | ||
Efficiency 78.5% | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- Land van herkomst:
- GB
Murata MTC Series Isolated DC-DC Converter
Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more.
Features and Benefits
2:1 input range.
3k V ac isolation "Hi Pot Test" test voltage.
Continuous short circuit protection.
Remote on/off pin.
Murata Power Solutions - 0.75W to 15W
Gerelateerde Links
- Murata Power Solutions MTC2 DC-DC Converter, 3.3V dc/ 606mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +105°C
- Murata Power Solutions MTC2 DC-DC Converter, 3.3V dc/ 606mA Output, 18 → 36 V dc Input, 2W, Surface Mount,
- Murata Power Solutions MTC2 DC-DC Converter, 5V dc/ 400mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +105°C
- Murata Power Solutions MTC2 DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +105°C
- Murata Power Solutions MTC2 DC-DC Converter, 12V dc/ 167mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +105°C
- Murata Power Solutions MEJ2 DC-DC Converter, 3.3V dc/ 606mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,
- Murata Power Solutions MEJ2 DC-DC Converter, 3.3V dc/ 606mA Output, 2.97 → 3.63 V dc Input, 2W, Through Hole,
- MEAN WELL MDS02N DC-DC Converter, 3.3V dc/ 61 → 606mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,