1W SMD Package DC-DC Unregulated Convert
- RS-stocknr.:
- 938-661
- Fabrikantnummer:
- SBTN01L-05
- Fabrikant:
- MEAN WELL
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 938-661
- Fabrikantnummer:
- SBTN01L-05
- Fabrikant:
- MEAN WELL
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 880kH | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.5kV ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 1W | |
| Package Type | SMD | |
| Length | 12.9mm | |
| Depth | 7.1mm | |
| Standards/Approvals | CB | |
| Series | SBTN01 | |
| Width | 10.9mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 100kHz | |
| Efficiency | 78% | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 880kH | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.5kV ac | ||
Number of Pins 8 | ||
Maximum Output Power 1W | ||
Package Type SMD | ||
Length 12.9mm | ||
Depth 7.1mm | ||
Standards/Approvals CB | ||
Series SBTN01 | ||
Width 10.9mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 100kHz | ||
Efficiency 78% | ||
- Land van herkomst:
- TW
The MEAN WELL high-efficiency SMD package DC-DC unregulated converter designed for diverse applications. This product ensures reliable power conversion, supporting various input and output voltage requirements effectively.
Delivers a nominal output voltage of 5V with a load capacity of up to 200mA
Achieves an efficiency rating of 78%, minimising energy waste
Compatible with a wide input voltage range from 4.5V to 5.5V
Internal capacitor filter enhances operational stability
Compact dimensions facilitate easy integration into tight spaces
Gerelateerde Links
- 1W SMD Package DC-DC Unregulated Convert
- 8W DC-DC Regulated Single Output Convert
- 3W DIP Package DC-DC Regulated Converter
- 6W DIP Package DC-DC Regulated Converter
- Panasonic 470Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1AF471U
- Panasonic 6.8Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1BF6R8U
- Panasonic 1.5Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1BF1R5U
- Panasonic 220Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1AF221U
