TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole PCB D-sub Connector Socket, with 4-40 UNC Threaded
- RS-stocknr.:
- 739-0808P
- Fabrikantnummer:
- 747844-4
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal 25 eenheden (geleverd in een doos)*
€ 96,50
(excl. BTW)
€ 116,75
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 25 - 74 | € 3,86 |
| 75 - 199 | € 3,43 |
| 200 - 399 | € 3,09 |
| 400 + | € 2,65 |
*prijsindicatie
- RS-stocknr.:
- 739-0808P
- Fabrikantnummer:
- 747844-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Housing Material | Thermoplastic | |
| Length | 1.213in | |
| Width | 0.74in | |
| Depth | 0.494in | |
| Dimensions | 1.213 x 0.74 x 0.494in | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Housing Material Thermoplastic | ||
Length 1.213in | ||
Width 0.74in | ||
Depth 0.494in | ||
Dimensions 1.213 x 0.74 x 0.494in | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Threaded Inserts
AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with zinc threaded inserts. These PCB mount d-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount d-sub receptacle connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the plug connectors are preloaded with size 20 DF posted brass pin contacts. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated along with two options of gold duplex plating on the mating end (please see manufacturers datasheet). These AMPLIMITE HD-20 318 board mount d-sub connectors are also available with or without tin plated copper alloy boardlocks (please refer to manufacturers datasheet for details).
Tin plated steel shell
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Clear Chromate plated Zinc threaded inserts or screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Clear Chromate plated Zinc threaded inserts or screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Note
TE Connectivity AMPLIMITE D-Subminiature Connectors
