TE Connectivity Amplimite HD-20 37 Way Through Hole PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC, Threaded

Bulkkorting beschikbaar

Subtotaal 25 eenheden (geleverd in een buis)*

€ 291,25

(excl. BTW)

€ 352,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks
Per stuk
25 - 74€ 11,65
75 - 199€ 11,24
200 - 399€ 11,00
400 +€ 10,76

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
739-0754P
Fabrikantnummer:
5747375-8
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Number of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC, Threaded Insert

Housing Material

Thermoplastic

Length

69.39mm

Width

5.99mm

Depth

12.55mm

Series

Amplimite HD-20

Contact Material

Brass

Dimensions

69.39 x 5.99 x 12.55mm

Contact Plating

Gold

Land van herkomst:
US

AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post


AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.


TE Connectivity AMPLIMITE D-Subminiature Connectors