Amphenol Communications Solutions D-Subminiature 1 Way D-sub Connector Plug, 7.62mm Pitch
- RS-stocknr.:
- 182-2907
- Fabrikantnummer:
- 86564520064LF
- Fabrikant:
- Amphenol Communications Solutions
Subtotaal (1 rol van 20000 eenheden)*
€ 780,00
(excl. BTW)
€ 940,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 20000 + | € 0,039 | € 780,00 |
*prijsindicatie
- RS-stocknr.:
- 182-2907
- Fabrikantnummer:
- 86564520064LF
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Number of Contacts | 1 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Pitch | 7.62mm | |
| Termination Method | Crimp | |
| Current Rating | 5.0A | |
| Length | 14.2mm | |
| Width | 2.48mm | |
| Depth | 2.16mm | |
| Contact Material | Phosphor Bronze | |
| Series | D-Subminiature | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 14.2 x 2.48 x 2.16mm | |
| Series Number | 8656 | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Number of Contacts 1 | ||
Gender Male | ||
Body Orientation Straight | ||
Pitch 7.62mm | ||
Termination Method Crimp | ||
Current Rating 5.0A | ||
Length 14.2mm | ||
Width 2.48mm | ||
Depth 2.16mm | ||
Contact Material Phosphor Bronze | ||
Series D-Subminiature | ||
Contact Plating Gold over Nickel | ||
Dimensions 14.2 x 2.48 x 2.16mm | ||
Series Number 8656 | ||
- Land van herkomst:
- IN
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 5000/Reel.
Gerelateerde Links
- Amphenol Communications Solutions D-Subminiature 1 Way D-sub Connector Plug, 7.62mm Pitch
- Amphenol Communications Solutions D-Subminiature 9 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions Cable Mount D-sub Connector
- Amphenol Communications Solutions G17S 9 Way D-sub Connector Plug
- Amphenol Communications Solutions Cover For Use With D-Sub Plug
- Amphenol Communications Solutions L17DPPK Cable Mount D-sub Connector Plug
- Amphenol Communications Solutions L17D45Z Cable Mount D-sub Connector Plug