HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- RS-stocknr.:
- 917-810
- Fabrikantnummer:
- 09553556622741
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 rol van 140 eenheden)*
€ 989,90
(excl. BTW)
€ 1.197,78
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 989,90 | € 7,071 |
*prijsindicatie
- RS-stocknr.:
- 917-810
- Fabrikantnummer:
- 09553556622741
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | LCP | |
| Voltage | 1kV | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.76mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material LCP | ||
Voltage 1kV | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.76mm | ||
- Land van herkomst:
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity in demanding applications.
Features & Benefits
Connector provides a reliable Interface for data and signal transmission
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports various applications without overheating
Female connector type ensures compatibility with male counterparts
D-Sub Shell size 3 accommodates 25 contacts for versatile connections
Housing MADE from liquid crystal polymer offers excellent thermal stability
Shell constructed from nickel-plated steel enhances durability and corrosion resistance
Operating temperature range of -55 °C to 125 °C suits extreme environments
Compliance with multiple standards ensures safety and reliability in use
Fixing flange with fitted screw lock provides secure mounting on PCBs
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Applied in electrical distribution systems to ensure stable signal flow
Integrated into telecommunications and signal transmission setups
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC applications.
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
Gerelateerde Links
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
