HARTING D Sub 15 Way Angled PCB Connector, with Flange Female

Subtotaal (1 zak van 200 eenheden)*

€ 4.072,50

(excl. BTW)

€ 4.927,72

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 4.072,50€ 20,363

*prijsindicatie

RS-stocknr.:
751-760
Fabrikantnummer:
09672526801
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

15

Product Type

Connector

Orientation

Angled

Current

7.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55.00°C

Maximum Operating Temperature

125.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Tin over Nickel

Land van herkomst:
DE
The HARTING D-Sub 15-pole MinD ANG Female BL Nut M3 is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and compatibility with various field buses make it an essential component for efficient connectivity.

Features & Benefits


Connector provides a secure and reliable connection for data and signal transmission

Wave soldering termination ensures strong and Durable electrical connections

Rated current of 7.5 A supports a wide range of applications

Female connector type allows for easy integration into existing systems

D-Sub Shell size 2 fits standard mounting requirements

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Compliance with CECC 75301-802 and other standards ensures quality and safety

Fixing flange with thread M3 simplifies installation and mounting

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in various industries

Applied in electrical distribution systems for efficient connectivity

Employed in manufacturing and assembly lines for seamless operations

Integrated into industrial networking environments for enhanced communication

Can this be used outdoors or in harsh environments?


Yes, it is designed to operate in extreme temperatures from -55 °C to 125 °C.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.