HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- RS-stocknr.:
- 747-487
- Fabrikantnummer:
- 09665236802
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 978,20
(excl. BTW)
€ 1.183,62
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 978,20 | € 19,564 |
*prijsindicatie
- RS-stocknr.:
- 747-487
- Fabrikantnummer:
- 09665236802
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Orientation | Angled | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Orientation Angled | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder Wave | ||
Contact Gender Male | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Wave soldering termination allows for efficient assembly and reliability
Rated current of 7.5 A supports a wide range of applications
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 5 accommodates 50 contacts for versatile connections
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with thread 4-40 UNC simplifies PCB mounting
Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Gerelateerde Links
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Male
