HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- RS-stocknr.:
- 747-253
- Fabrikantnummer:
- 09675099615
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 1.125,08
(excl. BTW)
€ 1.361,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 1.125,08 | € 22,502 |
*prijsindicatie
- RS-stocknr.:
- 747-253
- Fabrikantnummer:
- 09675099615
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Resin | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25.00°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Resin | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25.00°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- Land van herkomst:
- CZ
The HARTING D SUB IP 67 9 POLE STRAIGHT is a robust connector designed for the automation industry, facilitating reliable data, signal, and service connections. Its extensive compatibility with various field buses enhances operational efficiency in industrial applications.
Features & Benefits
Male connector design ensures secure connections
Rated current of 5 A supports reliable power transmission
Solder cup termination allows for easy and flexible wiring
Constructed from thermoplastic resin and glass-fibre for durability
Brass Shell with tin plating provides corrosion resistance
9 contacts accommodate diverse signal requirements
Operating temperature range of -25 °C to 70 °C ensures versatility
PCB mount type simplifies installation in various applications
Complies with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the operating temperature range?
The operating temperature range is -25 °C to 70 °C.
Gerelateerde Links
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
