HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- RS-stocknr.:
- 747-117
- Fabrikantnummer:
- 09674254715
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 1.678,14
(excl. BTW)
€ 2.030,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 1.678,14 | € 33,563 |
*prijsindicatie
- RS-stocknr.:
- 747-117
- Fabrikantnummer:
- 09674254715
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Resin | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25.00°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Resin | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25.00°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- DE
The HARTING D SUB IP 67 25 POLE Female Solder Cup is a robust connector designed for data, signal, and service/programmer interfaces in the automation industry. Its extensive compatibility with various field buses makes it an essential component for reliable connections in industrial applications.
Features & Benefits
Female connector design ensures secure connections in automation systems
Solder cup termination allows for easy and reliable wiring
Rated current of 5 A supports efficient power transmission
D-Sub Shell size 3 accommodates a variety of applications
Constructed from thermoplastic resin and glass-fibre for durability
Brass Shell with tin plating enhances corrosion resistance
25 contacts provide ample connectivity options
Conductor cross-section of 0.5 mm² supports effective signal transmission
Compliant with multiple standards including RoHS and UL for safety
Operating temperature range of -25 °C to 70 °C ensures versatility in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Can this connector be mounted without specialist tools?
Yes, it can be mounted using standard tools with the fixing flange provided.
Gerelateerde Links
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
